Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS8-2405VU
Order Code2664016
Product RangeS8 Series
Technical Datasheet
33 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.190 |
| 5+ | €29.150 |
| 10+ | €25.980 |
| 20+ | €25.460 |
Price for:Each
Minimum: 1
Multiple: 1
€33.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoS8-2405VU
Order Code2664016
Product RangeS8 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Product RangeS8 Series
Relay MountingThrough Hole
Coil Resistance1.55kohm
Switching Current Max1A
Switching Voltage Max350VDC
Approvals & StandardsUL
Product Overview
The S8-2405VU from Cynergy3 is an UL approved miniature high voltage reed relay. The S8 (UL) series is a miniature high voltage reed relay for applications where space saving is a prime consideration. The coil pins are positioned near the centre of the relay while the contact pins are near the ends to give improved isolation between the high voltage contacts and the low voltage coil.
- SPST (form A) contact configuration, coil voltage is 24VDC
- Switching power is 100VA, switching voltage is 1000VDC/1000VAC, switching current is 1A
- Isolation voltage across contacts is 5KV
- Rhodium material
- Carry current is 2.5A
- Isolation between contact /coil is 7KV
- Operating temperature range from -40°C to +85°C
- Coil resistance is 1550 ohm
- Contact resistance is 150mohm
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Product Range
S8 Series
Coil Resistance
1.55kohm
Switching Voltage Max
350VDC
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
1A
Approvals & Standards
UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007