Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYNTECH COMPONENTS
Manufacturer Part NoLISIPAROIIR-01
Order Code3401755
Technical Datasheet
18 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.930 |
Price for:Each
Minimum: 1
Multiple: 1
€13.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCYNTECH COMPONENTS
Manufacturer Part NoLISIPAROIIR-01
Order Code3401755
Technical Datasheet
Camera Type-
Lens Type-
Resolution-
For Use WithRaspberry Pi Camera
Product Overview
The LISIPAROI is an add-on for the Raspberry Pi camera module and has been designed to provide additional illumination when taking pictures or recording video. It also features extra mounting points which is perfect for using custom mounts or even a gooseneck holder. This version features IR LEDs, suited for low/zero light with the PiNoir module.
- 12 IR LEDs
- Ideal for security or low light applications
- LED wavelength of 940nm
Technical Specifications
Camera Type
-
Resolution
-
Lens Type
-
For Use With
Raspberry Pi Camera
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85394900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008