Print Page
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €76.300 |
Price for:Each
Minimum: 1
Multiple: 1
€76.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8CKIT-028-TFT
Order Code2858428
Product Range32bit
Also Known AsSP005670415, CY8CKIT-028-TFT
Technical Datasheet
Silicon ManufacturerCypress
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+, Cortex-M4
Silicon Core NumberCY8C63xx
Silicon Family NamePSoC 6
For Use WithCY8CKIT-062-BLE, CY8CKIT-062-WiFi-BT
Kit ContentsTFT Display Shield Board
Product Range32bit
SVHCNo SVHC (21-Jan-2025)
Product Overview
TFT display shield board has been designed such that a TFT display, audio devices and sensors can interface with Cypress' PSoC 6 MCUs. The TFT display shield board is compatible with the PSoC 6 Wi-Fi-BT pioneer kit CY8CKIT-062-Wi-Fi-BT and the PSoC 6 BLE pioneer kit CY8CKIT-062-BLE.
- Newhaven 2.4" 240 x 320 TFT display with a Sitronix ST7789 display controller
- Motion sensor
- Ambient light sensor
- PDM microphone
- Audio codec
- 3.5mm audio jack
- 8080-series parallel interface
Technical Specifications
Silicon Manufacturer
Cypress
Core Sub-Architecture
Cortex-M0+, Cortex-M4
Silicon Family Name
PSoC 6
Kit Contents
TFT Display Shield Board
SVHC
No SVHC (21-Jan-2025)
Core Architecture
ARM
Silicon Core Number
CY8C63xx
For Use With
CY8CKIT-062-BLE, CY8CKIT-062-WiFi-BT
Product Range
32bit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060328