Quantity | Price (ex VAT) |
---|---|
1440+ | €1.230 |
Product Information
Product Overview
CY8CMBR3110-SX2I is a CapSense® Express™ controller that enables advanced, yet easy-to-implement, capacitive touch sensing user interface solution. This register-configurable family, which supports up to 16 capacitive sensing inputs, eliminates time-consuming firmware development. This controller is ideal for implementing capacitive buttons, sliders, and proximity sensing solutions with minimal development-cycle times. It features an advanced analog sensing channel and the capacitive sigma delta plus (CSD PLUS) sensing algorithm, which delivers a signal-to-noise ratio (SNR) of greater than 100:1 to ensure touch accuracy even in extremely noisy environments. This controller is enabled with Cypress’s SmartSense™ Auto-tuning algorithm, which compensates for manufacturing variations and dynamically monitors and maintains optimal sensor performance in all environmental conditions.
- Low-power 1.71V to 5.5V operation, eliminates manual tuning during development and production
- No firmware development required, patented CSD sensing algorithm
- Superior noise-immunity performance against conducted and radiated noise
- Sets and maintains optimal sensor performance during run time
- Eliminates manual tuning during development and production
- Average current consumption of 22µA per sensor at 120ms refresh interval
- Data viewing and monitoring for CapSense buttons, sliders, and proximity sensors
- Upto 10 total capacitive sensing output, upto 10 CapSense buttons
- Upto 2 proximity sensors, upto 5 GPOs, 1 shield, I²C / GPO communication interface
- Industrial temperature range from -40°C to +85°C, 16-pin SOIC package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
I2C
1Channels
SOIC
5.5V
16Pins
85°C
-
No SVHC (21-Jan-2025)
Inductive Proximity Sensor
I2C
1.71V
SOIC
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate