Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.740 |
Product Information
Product Overview
The CYBLE-012011-EVAL is an EZ-BLE PRoC evaluation board. This evaluation board enables to evaluate and develop applications for CYBLE-012011-00 and CYBLE-012012-10 modules. The CYBLE-012011-EVAL applies to both the CYBLE-012011-00 and CYBLE-012012-10 modules. This board can be used with the Bluetooth Low Energy Pioneer Kit (CY8CKIT-042-BLE) and PSoC Creator to develop BLE applications. To enable easy prototyping, the evaluation board routes GPIOs of the on-board EZ-BLE PRoC Module to CapSense slider, RGB LED, switches, PSoC 5 LP and FRAM on the BLE Pioneer Baseboard. The CYBLE-012011-EVAL board can also be programmed and debugged with the PSoC MiniProg3 Program and Debug Kit (CY8CKIT-002) and PSoC Creator. It offers functionality such as up to 22 capacitive sensors for buttons or sliders with best-in-class signal to noise ration (SNR) and liquid tolerance, 12bit, 1Msps SAR ADC with internal reference, sample and hold (S/H), channel sequencer.
Applications
Wireless, Embedded Design & Development
Contents
Evaluation board (CYBLE-012011-EVAL) with on-board EZ-BLE PRoC module (CYBLE-012011-00).
Technical Specifications
Cypress
Wireless Connectivity
Eval Board, EZ-BLE PSoC Module(Ordered Separately)
No SVHC (21-Jan-2025)
-
Bluetooth
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate