Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €42.940 |
| 5+ | €42.080 |
Price for:Each
Minimum: 1
Multiple: 1
€42.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYW920735Q60EVB-01
Order Code2920901
Silicon ManufacturerCypress
Silicon Core NumberCYW20735B1
Kit Application TypeWireless Communication
Application Sub TypeBluetooth Low Energy, SoC
Kit ContentsEvaluation Board CYW20735B1, USB Standard-A to Micro-B Cable, Quick Start Guide
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Evaluation Kit enables to evaluate and develop Bluetooth applications using the CYW20735B1, a dual-mode Bluetooth 5.0 wireless MCU device. The CYW20735B1 is a stand-alone baseband processor with an integrated 2.4GHz transceiver supporting Basic Rate (BR) and Bluetooth Low Energy (BLE).
- 60 QFN CYW20735 Bluetooth 5.0-compliant BT/BLE wireless MCU
- Arduino compatible headers for hardware expansion
- On-board 9-axis motion sensor and thermistor
- User switches and LEDs
- USB connector for power, programming and USB-UART bridge
Contents
CYW920735Q60EVB-01 evaluation board, USB standard-A to micro-B cable, Quick start guide.
Technical Specifications
Silicon Manufacturer
Cypress
Kit Application Type
Wireless Communication
Kit Contents
Evaluation Board CYW20735B1, USB Standard-A to Micro-B Cable, Quick Start Guide
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
CYW20735B1
Application Sub Type
Bluetooth Low Energy, SoC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.237682