Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.14 |
Price for:Each
Minimum: 1
Multiple: 1
€9.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYTRON
Manufacturer Part NoHAT-MAKER
Order Code3942214
Technical Datasheet
Add-On-Card & Module Type-
Silicon ManufacturerFTDI
For Use WithRaspberry Pi 3B/3B+/4 and Raspberry Pi Zero/W/WH
Core Architecture-
Product Range-
Core Sub-Architecture-
Silicon Core NumberFT231X
Silicon Family Name-
Kit ContentsMaker pHAT Board FT231X, Stacking Header
Product Overview
The HAT-MAKER from Cytron is an add-on board for use with Raspberry-Pi. It is designed to ease everyone in getting started with Raspberry Pi in the absence of additional monitor, keyboard or mouse (Headless) and also prototyping. It helps user to remote access Raspberry Pi through serial with minimum steps. The on board LEDs, push buttons and buzzer will further assist beginner in interfacing with sensors, actuator and coding.
- Raspberry Pi zero size, stack perfectly on to Pi zero series of SBC (Single Board Computer)
- Compatible with Raspberry Pi 3B/3B+/4 and Raspberry Pi Zero/W/WH
- Standard Raspberry Pi GPIO footprint
- LED array for selected GPIO pins
- 3x on board programmable push buttons
- On board active buzzer
- Micro USB socket for 5V input and USB to UART communication
- Input voltage: USB 5V from computer, power bank or standard USB adaptor
Contents
Maker PHAT, 2x 20 stacking header
Technical Specifications
Add-On-Card & Module Type
-
For Use With
Raspberry Pi 3B/3B+/4 and Raspberry Pi Zero/W/WH
Product Range
-
Silicon Core Number
FT231X
Kit Contents
Maker pHAT Board FT231X, Stacking Header
Silicon Manufacturer
FTDI
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072