Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYTRON
Manufacturer Part NoMAKER-PI-PICO-NB
Order Code3942215
Your Part Number
Technical Datasheet
80 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.920 |
Price for:Each
Minimum: 1
Multiple: 1
€8.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYTRON
Manufacturer Part NoMAKER-PI-PICO-NB
Order Code3942215
Technical Datasheet
Silicon Manufacturer-
Add-On-Card & Module Type-
No. of Bits-
For Use WithRaspberry Pi
Product Range-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Product Overview
MAKER-PI-PICO-NB is a base board dedicated to projects based on Raspberry Pi Pico. The Maker Pi Pico incorporates the most wanted Reset button for your Raspberry Pi Pico and gives you access to all GPIO pins on two 20 ways pin-headers, with clear labels. Each GPIO is coupled with an LED indicator for convenient code testing and troubleshooting. The bottom layer of this board even comes with a comprehensive pinout diagram showing the function of each pin.
- Access to all Raspberry Pi Pico's pins
- LED indicators on all GPIO pins
- 3 x programmable push button
- 1 x neopixel LED
- 1 x piezo buzzer
- 1 x 3.5mm stereo audio jack
- 1 x micro SD card slot
- 1 x ESP-01 socket
- 6 x grove port
Notes
Raspberry Pi Pico not included.
Technical Specifications
Silicon Manufacturer
-
No. of Bits
-
Product Range
-
Core Architecture
-
Silicon Core Number
-
Add-On-Card & Module Type
-
For Use With
Raspberry Pi
Silicon Family Name
-
Core Sub-Architecture
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06