Print Page
DLII405CLOCK
Alphanumeric LED Display, Red, 5, 100 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDATA DISPLAY
Manufacturer Part NoDLII405CLOCK
Order Code3127321
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €930.170 |
Price for:Each
Minimum: 1
Multiple: 1
€930.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDATA DISPLAY
Manufacturer Part NoDLII405CLOCK
Order Code3127321
Technical Datasheet
LED ColourRed
Forward Current If-
Luminous Intensity-
No. of Digits / Alpha5
Character Size100mm
Supply Voltage-
Display Area Width75mm
Character FormatDot Matrix
Display Area Height186mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
LED Colour
Red
Luminous Intensity
-
Character Size
100mm
Display Area Width
75mm
Display Area Height
186mm
SVHC
No SVHC (17-Dec-2014)
Forward Current If
-
No. of Digits / Alpha
5
Supply Voltage
-
Character Format
Dot Matrix
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0