Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,540.000 |
Product Information
Product Overview
- Up to 75% faster programming of high-capacity memory devices
- Over 116,000 (July 2019) devices supported with new devices added monthly
- Intelligent pin drivers operate down to 1.8V so you'll be ready to program the full range of advanced low-voltage devices
- Independent modules supporting concurrent programming
- Full ISP capabilities including JTAG compatibility
- Hi-speed USB 2.0 connectivity
- Easy to use software compatible with the latest operating systems including Windows 10
- Comprehensive 3 years parts and labour warranty
- Free life-time software updates
- Easy to use software compatible with the latest operating systems including Windows 8
Applications
Embedded Design & Development
Contents
Dataman 448Pro2 super fast gang ISP programmer, USB cable, ISP cable (x4), diagnostic POD for selftest of the programmer, diagnostic POD for selftest of the ISP connector, anti-dust cover for ZIF socket (x4), ESD wrist strap, user manual, software.
Warnings
Incorrectly placed device in the ZIF socket can cause its damage or destruction.
Notes
Use only attached ISP cable. Programming may occur unreliable because of using other ISP cable (other material, length etc).
Technical Specifications
EPROM, EEPROM, FLASH, NV RAM, NAND Flash, eMMC, Serial EEPROM, MCU/MPU, PROM, PLD, Static RAM
116,000+ Devices Supported, Up To 75% Faster Programming High-Capacity Memory, Independent Modules, Low-Voltage Support, ISP Capabilities, USB 2.0 Connectivity, Easy To Use Software, Comprehensive 3 Year Warranty, Life-Time Software Updates
Super Fast Gang ISP Production Programmer, USB Cable, ISP Cable (x4), Diagnostic POD (Programmer), Diagnostic POD (ISP Connector), Anti-Dust Cover (x4), ESD Wrist Strap, User Manual, Software
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate