Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDATASENSOR
Manufacturer Part NoS50-PA-5-C01-PP
Order Code4101029
Product RangeS50 Series
Technical Datasheet
11 In Stock
10 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €119.540 |
5+ | €95.640 |
10+ | €87.670 |
25+ | €79.690 |
50+ | €78.100 |
Price for:Each
Minimum: 1
Multiple: 1
€119.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDATASENSOR
Manufacturer Part NoS50-PA-5-C01-PP
Order Code4101029
Product RangeS50 Series
Technical Datasheet
Sensing Range Max700mm
Sensing Distance Max700mm
Sensing MethodDiffuse
Sensor Output TypePNP
Product RangeS50 Series
Connection MethodM12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Overview
S50-PA-5-C01-PP is a photoelectric tubular M18 sensor.
- Flat plastic tubular housing for improved versatility
- LED, axial optics
- Standard 4-wire NO-NC PNP output
- M12 connector
- IP67 rated
Technical Specifications
Sensing Range Max
700mm
Sensing Method
Diffuse
Product Range
S50 Series
Supply Voltage DC Min
10V
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2018)
Sensing Distance Max
700mm
Sensor Output Type
PNP
Connection Method
M12 Connector
Supply Voltage DC Max
30V
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037195