Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDATASENSOR
Manufacturer Part NoS6-1A6
Order Code213240
Product RangeS6 Series
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €162.830 |
| 5+ | €130.270 |
| 10+ | €119.410 |
| 25+ | €108.550 |
| 50+ | €106.380 |
Price for:Each
Minimum: 1
Multiple: 1
€162.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDATASENSOR
Manufacturer Part NoS6-1A6
Order Code213240
Product RangeS6 Series
Technical Datasheet
Sensing Range Max6m
Sensing Distance Max6m
Sensing MethodRetroreflective
Sensor Output TypeRelay
Product RangeS6 Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage Min15V
Supply Voltage DC Max30V
Supply Voltage Max264V
Operating Temperature Min-15°C
Operating Temperature Max55°C
Product Overview
The S6-1A6 is a 6m Compact Sensor with cable connection. The S6 series, the excellent detection performances and the variety of power supply and connection possibilities, offers the most complete universal sensor range in the compact 50 x 50mm housing. The operating distance can be set to the optimal value in each model 1m retro-reflex versions for transparent objects and 20m through beam. The free voltage versions have a relay output and cable connection.
- IP65 Protection rating
- -25 to 55°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
6m
Sensing Method
Retroreflective
Product Range
S6 Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Operating Temperature Min
-15°C
Sensing Distance Max
6m
Sensor Output Type
Relay
Connection Method
Cable
Supply Voltage Min
15V
Supply Voltage Max
264V
Operating Temperature Max
55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28