Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDATASENSOR
Manufacturer Part NoS60-PA-5-T51-PP
Order Code4101236
Product RangeS60 Series
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €163.460 |
| 5+ | €130.770 |
| 10+ | €119.870 |
| 25+ | €108.970 |
| 50+ | €106.790 |
Price for:Each
Minimum: 1
Multiple: 1
€163.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDATASENSOR
Manufacturer Part NoS60-PA-5-T51-PP
Order Code4101236
Product RangeS60 Series
Technical Datasheet
Sensing Range Max2m
Sensing Distance Max2m
Sensor Output TypePNP
Sensing MethodRetroreflective
Product RangeS60 Series
Connection MethodM12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Overview
The S60-PA-5-T51-PP is a coaxial polarised Retroreflex Sensor with ABS housing and window in glass (tilted anti-reflection) lens. This PNP output high sensitivity and reduced hysteresis of this retroreflex sensor allow detecting even the slightest attenuation of the received light emission, caused by the presence of transparent objects, such as glass or PET bottles or plastic film sheets. The presence of polarisation filters avoids false switching on shiny surfaces and the coaxial optics improves the detection precision on the entire operating range.
- M12 4-pole connector connection
- Yellow output LED indication
- Dark on NO/light on NC operating mode
- IP67 Protection rating
- -25 to 55°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
2m
Sensor Output Type
PNP
Product Range
S60 Series
Supply Voltage DC Min
10V
Operating Temperature Min
-25°C
Sensing Distance Max
2m
Sensing Method
Retroreflective
Connection Method
M12 Connector
Supply Voltage DC Max
30V
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07