Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDATASENSOR
Manufacturer Part NoSR21-IR
Order Code7212549
Product RangeSR21 Series
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €245.930 |
5+ | €213.140 |
10+ | €177.620 |
25+ | €174.070 |
50+ | €170.520 |
Price for:Each
Minimum: 1
Multiple: 1
€245.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDATASENSOR
Manufacturer Part NoSR21-IR
Order Code7212549
Product RangeSR21 Series
Technical Datasheet
Sensor TypeSlot Sensor
Sensing Distance Max7.5mm
Sensing Range Max2mm
Supply Voltage DC Min10V
Sensing Method-
Sensor Output TypeNPN / PNP
Output TypeDigital - Push-Pull, PNP / NPN
Supply Voltage DC Max30V
Product RangeSR21 Series
Connection Method4 Pin M8 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source880nm Infrared LED
Qualification-
IP RatingIP65
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Overview
The SR21-IR is a microprocessor-based Slot Sensor with ZAMA housing, glass lens and M8 4-pole connector. The slot sensor of the SR21 series, with 2mm slot width, characterized by a high 12-bit (4096 steps) resolution, a low 20µs response time and a switching frequency reaching 25kHz. The setting of the switching threshold is carried-out automatically by simply pressing a push-button or dynamically during label movement. The SR21-IR model with infrared emission is ideal for label or hole detection on continuous surfaces.
- 0.5mm Resolution
- Auto set pushbutton setting
- Yellow output LED indication
- 20µs Maximum response time
- IP67 Protection rating
- -25 to 60°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Slot Sensor
Sensing Range Max
2mm
Sensing Method
-
Output Type
Digital - Push-Pull, PNP / NPN
Product Range
SR21 Series
Supply Voltage Min
10VDC
Light Source
880nm Infrared LED
IP Rating
IP65
Operating Temperature Max
60°C
Sensing Distance Max
7.5mm
Supply Voltage DC Min
10V
Sensor Output Type
NPN / PNP
Supply Voltage DC Max
30V
Connection Method
4 Pin M8 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12