Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €357.050 |
5+ | €297.540 |
10+ | €291.590 |
25+ | €285.640 |
50+ | €279.690 |
Product Information
Product Overview
The TLU-011 is a Color Mark Contrast Sensor. The TLµ contrast sensor 964401000 series offers solutions for all detection applications of register marks and other neutral or colored references. The microprocessor-based setting can be either Teach-in using two push-buttons or Remote by cable. The LED emission can be red/green with automatic selection, offering the possibility of operating on all contrasts. Models with interchangeable 9mm lens is available. The output is NPN according to the model, but can always be selected using an internal switch. An analog output proportional to the received light is also present.
- Teach-in and remote settings
- Settings can also be dynamic and completely automatic in the models with the ‘Auto-Set’ function
- 9 mm optics
- Metal housing with orientable optics and connector
- NPN output
- Power supply of 10VDC to 30VDC
- Operating temperature range from -10°C to 55°C
- Maximum current consumption is 80mA
- Wavelength of red LED is 630nm and green LED is 526nm
- Mechanical protection is IP67 rated
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Technical Specifications
Contrast Sensor
12mm
Through Beam
TLU Series
3m Shielded Cable
30V
630nm Red / 526nm Green LED
IP67
55°C
12mm
NPN
Digital - NPN
10V
10VDC
30VDC
-
-10°C
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate