65 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €399.500 |
5+ | €332.920 |
10+ | €326.260 |
25+ | €319.600 |
50+ | €312.940 |
Product Information
Product Overview
The TLU-515C is a microprocessor based Contrast Sensor with ZAMA housing and glass lens. This sensor features LED emission, PNP output, circular spot and M12 connector connection. The TLµ-series microprocessor-based setting can be either "teach-in" using two push-buttons or "remote" by cable with the possibility of rapidly memorizing and recalling 4 different formats. The setting can also be dynamic and completely automatic in the models with the "auto-set" function. The LED emission white offers the possibility of operating on all contrasts also amongst same-coloured objects and backgrounds, presenting different surface treatments or workings. It offers the most reliable and innovative solutions for all detection applications of register marks and other neutral or coloured references.
- Teach-in and remote settings
- Settings can also be dynamic and completely automatic in the models with the ‘Auto-Set’ function
- Interchangeable 9mm or 18mm lenses and fibre optic versions
- Metal housing with orientable optics and connector
- Output is NPN or PNP according to the model
- Power supply of 10VDC to 30VDC
- Operating temperature range from -10°C to 55°C
- Maximum current consumption is 80mA
- Wavelength of red LED is 630nm and green LED is 526nm
- Mechanical protection is IP67 rated
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Technical Specifications
Contrast Sensor
12mm
Through Beam
TLU Series
10V
30V
White LED
IP67
55°C
12mm
PNP
Digital - PNP
4 Pin M12 Connector
10VDC
30VDC
-
-10°C
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate