Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No0230-A
Order Code2728795
Product Range0230 Series
Enclosure TypeElectronic
Enclosure MaterialPhenolic
External Height - Metric44.45mm
External Width - Metric108mm
External Depth - Metric127.3mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.75"
External Width - Imperial4.25"
External Depth - Imperial5.01"
Product Range0230 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
44.45mm
External Depth - Metric
127.3mm
Body Colour
Black
External Height - Imperial
1.75"
External Depth - Imperial
5.01"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Phenolic
External Width - Metric
108mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.25"
Product Range
0230 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18144