Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
30 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.110 |
5+ | €21.970 |
10+ | €18.030 |
20+ | €16.740 |
50+ | €16.410 |
Price for:Each
Minimum: 1
Multiple: 1
€25.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDBK
Manufacturer Part NoHP03-1/05-240
Order Code4408226
Technical Datasheet
Power Rating15W
Supply Voltage240V
External Width35mm
External Height60mm
Depth8.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HP03-1/05-240 is a 15W self regulating PTC Heater has been designed to offer a wide choice of power outputs within a compact series of aluminium profiles. These elements can be operated without the aid of a thermostat or thermal cut-out. This positive temperature coefficient heater is suitable for electrical switchgear cabinets, CCTV camera housing, telecommunication cabins, refrigeration drip tray heating, street cabinets and laboratory equipment applications.
- Positive temperature coefficient
- Safe self regulating temperature output
- Class II protection
- IP54 Protection rating
- 100mm Standard lead
Applications
Industrial, Communications & Networking, Thermal Management
Technical Specifications
Power Rating
15W
External Width
35mm
Depth
8.5mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
240V
External Height
60mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84198998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026