Print Page
Image is for illustrative purposes only. Please refer to product description.
367 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €23.610 | 
| 5+ | €20.660 | 
| 10+ | €16.950 | 
| 20+ | €15.740 | 
| 50+ | €15.430 | 
Price for:Each
Minimum: 1
Multiple: 1
€23.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HP03-1/08-24 is a 30V/30W Positive Temperature Coefficient (PTC) Heater with F-plate and safe self-regulating temperature control. This HP-series heater has been designed to offer a wide choice of power outputs within a compact-series of aluminium profiles. These elements can be operated without the aid of a thermostat or thermal cut-out.
- 100mm Standard lead length
 - 0.5mm² Black silicone VDE approved wire
 - IP54 Protection rating
 - 40 to 290°C Operating temperature range
 
Applications
HVAC, Security, Test & Measurement, Communications & Networking
Technical Specifications
Power Rating
30W
External Width
35mm
Depth
8.5mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
30V
External Height
60mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85167970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024