Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSC JOHNSON PROFESSIONAL
Manufacturer Part NoLIM4LTR
Order Code3378835
Product RangeDeb - Solopol Hand Cleaner
Also Known AsGTIN UPC EAN: 5010424014328
No Longer Stocked
Product Information
ManufacturerSC JOHNSON PROFESSIONAL
Manufacturer Part NoLIM4LTR
Order Code3378835
Product RangeDeb - Solopol Hand Cleaner
Also Known AsGTIN UPC EAN: 5010424014328
Cream / Lotion TypeSkin Protection
Dispensing MethodCartridge
Volume4l
Weight-
Product RangeDeb - Solopol Hand Cleaner
SVHCTo Be Advised
Product Overview
- Utilises a blend of mild cleansing agents to effectively remove a range of everyday ingrained industrial soilings such as oil, grease and general dirt and grime
- Natural, non-abrasive and biodegradable cornmeal scrubbing agent gives a deep clean without damaging the skin or harming the environment
- The scrubbing agent is easily rinsed away, preventing blocked drains and pipes
- Refreshing light lime fragrance - Lime fragrance makes the product pleasant to use and leaves the skin smelling fresh
- Contains glycerine and wheat germ oil - Skin moisturisers to help prevent drying, leaving the skin feeling smooth after use
- Soap free formulation - Formulated for frequent use to be gentle to the skin
- Silicone-free - Suitable for use in any production sites where paint and surface coating processes are undertaken
Technical Specifications
Cream / Lotion Type
Skin Protection
Volume
4l
Product Range
Deb - Solopol Hand Cleaner
Dispensing Method
Cartridge
Weight
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34013000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.063