Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSC JOHNSON PROFESSIONAL
Manufacturer Part NoSUN100ML
Order Code3377341
Product RangeDeb - Stokoderm Sun Protect 30 Cream
Also Known AsGTIN UPC EAN: 4016208098028
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSC JOHNSON PROFESSIONAL
Manufacturer Part NoSUN100ML
Order Code3377341
Product RangeDeb - Stokoderm Sun Protect 30 Cream
Also Known AsGTIN UPC EAN: 4016208098028
Technical Datasheet
Cream / Lotion TypeSunscreen
Dispensing MethodTube
Volume100ml
Weight-
Product RangeDeb - Stokoderm Sun Protect 30 Cream
SVHCTo Be Advised
Product Overview
Professional Perfume-free, water resistant 5 star rated factor 30 sunscreen for professional use to protect the skin against UVA, UVB and UVC exposure. Suitable for all skin types.
- Factor of 30 provides 30 times the skin’s normal protection against the sun’s UVB rays
- Non greasy after-feel, quickly and easily absorbed into the skin
- Versatile, can be used under clothing to minimise the risk of penetration of the sun’s rays through the fabric onto the skin
- Water resistant, withstands heavy perspiration or immersion in water; ideal for outdoor workers
- Fragrance-Free,helps reduce the risk of attracting insects
- Contains vitamin E to soothe and condition the skin
- 100ml
Technical Specifications
Cream / Lotion Type
Sunscreen
Volume
100ml
Product Range
Deb - Stokoderm Sun Protect 30 Cream
Dispensing Method
Tube
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114