Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEFENDER SECURITY
Manufacturer Part NoDEF-0656-1
Order Code3531214
Your Part Number
Technical Datasheet
11 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.240 |
| 3+ | €29.340 |
Price for:Each
Minimum: 1
Multiple: 1
€30.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part NoDEF-0656-1
Order Code3531214
Technical Datasheet
Product Range-
Contact Configuration1NO / 1NC
Switch TypePushbutton
External Height85.5mm
External Width85.5mm
External Depth43mm
No. of Contacts-
SVHCTo Be Advised
Product Overview
- Momentary contact
- Normally Open, Normally Closed circuit
- Anti-rotational mounting
- Silver contacts
- Raised switch
- IP67 rated
- Impact rating: 20J
Technical Specifications
Product Range
-
Switch Type
Pushbutton
External Width
85.5mm
No. of Contacts
-
Contact Configuration
1NO / 1NC
External Height
85.5mm
External Depth
43mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83014019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33