Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEFENDER SECURITY
Manufacturer Part NoDEF-0657-GB-PTE
Order Code3531082
Technical Datasheet
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €67.830 |
3+ | €59.970 |
Price for:Each
Minimum: 1
Multiple: 1
€67.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part NoDEF-0657-GB-PTE
Order Code3531082
Technical Datasheet
Product Range-
External Height85mm
External Width89mm
External Depth83mm
Product Overview
- Momentary contact
- Normally Open, Normally Closed circuit
- High impact
- RoHS compliant
- M16/M20 Pre-moulded conduit knockouts
- Surface mounted
- IP66 rated
Technical Specifications
Product Range
-
External Width
89mm
External Height
85mm
External Depth
83mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83014019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.305