Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEFENDER SECURITY
Manufacturer Part NoDFR-MN-215HD
Order Code4159157
Product RangeDEFENDER - LED CCTV Monitors
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €173.720 |
2+ | €169.410 |
Price for:Each
Minimum: 1
Multiple: 1
€173.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part NoDFR-MN-215HD
Order Code4159157
Product RangeDEFENDER - LED CCTV Monitors
Screen Size21.5"
Product RangeDEFENDER - LED CCTV Monitors
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
A reliable and durable 24/7 surveillance display with LED backlit technology and 1080p resolution. Its multiple interfaces allow to meet various connection requirements, including HDMI/BNC inputs and 1x BNC output.
- LED display 21.5" - 1920x1080p
- Weight: 3.8kg
Contents
LED Monitor, power lead, adaptor, stand, HDMI lead, user guide
Technical Specifications
Screen Size
21.5"
Plug Type
UK Type G
Product Range
DEFENDER - LED CCTV Monitors
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85285299
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.65