Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEFENDER SECURITY
Manufacturer Part NoSTT-106C
Order Code3531081
Product RangeDefender Security - CCTV Accessories
Technical Datasheet
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €8.280 |
3+ | €7.740 |
10+ | €7.130 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€8.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part NoSTT-106C
Order Code3531081
Product RangeDefender Security - CCTV Accessories
Technical Datasheet
Accessory TypeBNC Balun
For Use With-
Product RangeDefender Security - CCTV Accessories
SVHCTo Be Advised
Product Overview
Converts the video output of a camera to a CAT5 compatible signal, allowing it to be run down a single twisted pair of a CAT5 cable it can then be converted back at the viewing end.
- Up to 1500m with any active UTP video receiver
- Tool-less, installs in seconds, no need to strip the wires
- NTSC, PAL, and SECAM video formats
- No power required
- 60dB Crosstalk and noise immunity
- Compact size and easy installation
- Built-in transient suppression protection
- Supplied in pairs
Technical Specifications
Accessory Type
BNC Balun
Product Range
Defender Security - CCTV Accessories
For Use With
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07