Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €141.650 |
5+ | €138.820 |
10+ | €135.980 |
Price for:Each
Minimum: 1
Multiple: 1
€141.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoMP5HFTVMN-80000-2
Order Code4162803
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesPCIe Gen 3 x 4, NVMe
Memory Capacity512GB
Flash Memory Type3D TLC NAND
Encryption Type-
Sequential Read Speed2400MB/s
Sequential Write Speed1800MB/s
Random Read up to (IOPS)-
Random Write up to (IOPS)-
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 3 x 4, NVMe
Flash Memory Type
3D TLC NAND
Sequential Read Speed
2400MB/s
Random Read up to (IOPS)
-
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Form Factor
M.2 2280
Memory Capacity
512GB
Encryption Type
-
Sequential Write Speed
1800MB/s
Random Write up to (IOPS)
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84717098
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069853