Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €35.020 |
Product Information
Alternatives for S302TLNEU-C1000-3
1 Product Found
Product Overview
S302TLNEU-C1000-3 is an U331B series industrial microSD uSD memory card. It is a high-endurance NAND flash storage solution for industrial applications that utilizes the secure digital interface. It features a controlled bill of materials (BOM), life cycle management, outstanding applications support, and strictly adheres to the specifications set forth by the secure digital association. Typical applications are healthcare, aerospace, transportation, Embedded computing, gaming, infotainment, communications / networking, digital signage, power / energy, controls / automation.
- 2GB capacity, SMART feature
- Operating temperature range from -40 to +85°C
- Single level cell (SLC) flash, SD 3.0, Class 10, UHS-I speed rating
- 24MB/s read speed, 20MB/s write speed
- Data retention is 10years when up to 10% of P/E cycles consumed
- >3 million hours MTBF (hours)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MicroSD Card, UHS-1, Class 10
-
85°C
No SVHC (10-Jun-2022)
2GB
-40°C
U331 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate