Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €135.430 |
5+ | €130.090 |
10+ | €124.740 |
Product Information
Product Overview
S31HFSTL2-U3000-3 is a microSDXC card. It has been mainstream for years as storage for mobile phones, action cameras and other consumer devices. More recently, the small, lightweight and rugged form factor has become one of the most popular storage media for industrial and OEM applications as well. For handheld device and other real estate-constrained designs, across a wide range of applications including inventory management, telecommunications, medical devices, power and energy, infotainment and transportation. It has many additional benefits over standard retail consumer-grade cards, including BOM control, life cycle management and outstanding applications support.
- Support for SD and SPI modes, utility endurance
- Controlled BOM, life cycle management
- pSLC flash type, 128GB memory capacity
- 5 years - up to 10% of P/E cycles data retention
- 30,000 P/E cycles endurance (Raw Flash Level)
- up to 95MB/s sequential read, up to 85MB/s sequential write
- Normal voltage range from 2.7 to 3.6V, <1000uA max idle power consumption
- Sophisticated wear levelling & bad block management, high endurance, auto-read refresh
- Operating temperature range from -40°C to +85°C
- Outline dimension is 11 x 15 x 1mm
Technical Specifications
MicroSDXC Card
3.6V
85°C
No SVHC (27-Jun-2024)
128GB
-40°C
Utility Endurance Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate