Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
800+ | €5.560 |
Price for:Each
Minimum: 800
Multiple: 800
€4,448.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoSDCOEM-16GB
Order Code3779961
Technical Datasheet
Flash Memory Card TypeSD Card, UHS-1 U1, Class 10, V10
Memory Capacity16GB
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Flash Memory Card Type
SD Card, UHS-1 U1, Class 10, V10
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Memory Capacity
16GB
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268