Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoUSDCOEM-16GB
Order Code3779973
Product RangeCOEM Series
Technical Datasheet
1,713 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.380 |
5+ | €9.050 |
10+ | €8.710 |
50+ | €8.240 |
100+ | €8.040 |
250+ | €7.770 |
Price for:Each
Minimum: 1
Multiple: 1
€9.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoUSDCOEM-16GB
Order Code3779973
Product RangeCOEM Series
Technical Datasheet
Flash Memory Card TypeMicroSD Card, UHS-1 U1, Class 10, V10
Memory Capacity16GB
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeCOEM Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
USDCOEM-16GB is a 16GB COEM microSD memory card. This is a cost-optimized product ideal for OEM applications needing economical, yet durable and reliable NAND flash storage. Utilizing proven design and manufacturing practices that produce high quality cards, the COEM Series is a more suitable option for equipment suppliers than retail consumer grade cards, but at a similar price point. Whether logging data or video, or loading an OS or application software, the COEM series utilizes the latest controller technology and 3D NAND to offer excellent performance at a great value.
- OEM grade microSD
- Compliant with SD 6.0
- Operating temperature range from -25 to +85°C
- Read/write speeds up to 95MB/s / 30MB/s
Technical Specifications
Flash Memory Card Type
MicroSD Card, UHS-1 U1, Class 10, V10
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Memory Capacity
16GB
Operating Temperature Min
-25°C
Product Range
COEM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268