Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €165.080 |
Product Information
Product Overview
DRM-24V240W1PN is a CliQ M DIN rail power supply. Other features include compliance with harmonic current IEC/EN 61000-3-2, class A. In addition to having power boost of 150% for 5 seconds, it is the first in the CliQ family to feature Advanced Power Boost (APB). With multiple loads connected in a system, a large outrush current could be drawn due to one fault load. This will be detected by APB. This has high power density in corrosion resistant aluminium casing. The APB will trip the circuit breaker on the current path of the fault load due to high current. This thus prevents the system from shutting down while the other connected current paths continue to operate without interruption. Additionally, the product also includes built-in DC OK contact and LED indicator for DC OK/ Overload. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes machine, process, factory automations.
- Input voltage from 85 to 264VAC (88 to 375VDC), typ efficiency at 230VAC is 94.84% (24V, 10A, max)
- Rated output voltage is 24VDC, rated output current is 10A
- Rated output power is 240W/252W (continuously operating at 24V/28V)
- Single phase, metal case, without class I, Div 2 and ATEX approvals
- Power Boost of 150% up to 7 seconds, built-in DC OK Contact and LED indicator for DC OK/ overload
- DNV GL and ABS approvals for maritime applications, extreme low temperature cold start at -40°C
- Conformal coating on PCBAs to protect against common dust and chemical pollutants
- Certified according to IEC/EN/UL 62368-1
- Operating temperature range from -20°C to +70°C (-30°C cold start)
- Dimension is (L x W x H) 124 x 60 x 11mm
Technical Specifications
ITE
240W
10A
-
-
-
Adjustable, Fixed
To Be Advised
1 Output
24VDC
-
-
-
85V AC to 276V AC
CliQ M Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate