Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No000-035-100
Order Code2400764
Also Known AsGTIN UPC EAN: 5056414500013
Technical Datasheet
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.710 |
5+ | €22.500 |
10+ | €18.460 |
20+ | €17.140 |
50+ | €16.800 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€25.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No000-035-100
Order Code2400764
Also Known AsGTIN UPC EAN: 5056414500013
Technical Datasheet
Thread Size - MetricM3.5
Thread Size - Imperial-
Screw Length12mm
Fastener MaterialStainless Steel SUS304-2B
Fastener Plating-
Screw Head StyleFlat / Countersunk Head Pozidriv
Product Range-
Product Overview
The 000-035-100 is a M3.5 x 12mm flat/countersunk head recessed Pozidriv Plain Standard Screw made of stainless steel.
Applications
Industrial
Technical Specifications
Thread Size - Metric
M3.5
Screw Length
12mm
Fastener Plating
-
Product Range
-
Thread Size - Imperial
-
Fastener Material
Stainless Steel SUS304-2B
Screw Head Style
Flat / Countersunk Head Pozidriv
Technical Docs (2)
Alternatives for 000-035-100
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0825