Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No413-0500
Order Code1194043
Product Range413
Also Known AsGTIN UPC EAN: 5056414503021
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.330 |
10+ | €2.470 |
100+ | €1.970 |
250+ | €1.840 |
500+ | €1.680 |
1000+ | €1.520 |
Price for:Each
Minimum: 1
Multiple: 1
€3.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No413-0500
Order Code1194043
Product Range413
Also Known AsGTIN UPC EAN: 5056414503021
Technical Datasheet
No. of Contacts1Contacts
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Connector ColourRed
External Diameter9.8mm
Product Range413
Product Overview
The 413 series Phono Plugs with insulated housing. These are available in two pin styles hollow or solid. The plug incorporates unique ‘T' slot design which allows the interconnection between non-standard sockets. A rigid acetyl cap is offered in two colours, red or black. The ground contact with unique ‘T' shape slots for maximum contact area.
- Internal cable clamp for secure cable connection
- 4.1mm Maximum cable
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
1Contacts
Contact Plating
Silver Plated Contacts
Connector Colour
Red
Product Range
413
Gender
Plug
Connector Body Material
Metal Body
External Diameter
9.8mm
Technical Docs (2)
Alternatives for 413-0500
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006