Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No551-0500
Order Code1425903
Product Range551 Series
Technical Datasheet
724 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.988 |
10+ | €0.908 |
100+ | €0.830 |
500+ | €0.751 |
1000+ | €0.672 |
Price for:Each
Minimum: 1
Multiple: 1
€0.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No551-0500
Order Code1425903
Product Range551 Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating10A
Voltage Rating50V
Contact PlatingSilver Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolder
Product Range551 Series
Technical Specifications
Gender
Jack
Current Rating
10A
Contact Plating
Silver Plated Contacts
Contact Material
Brass
Product Range
551 Series
Connector Mounting
Panel Mount
Voltage Rating
50V
Connector Colour
Red
Contact Termination Type
Solder
Technical Docs (1)
Alternatives for 551-0500
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567