Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No552-0100
Order Code2112490
Product Range552 Series
Also Known AsGTIN UPC EAN: 5056414505513
1,071 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.330 |
| 5+ | €2.160 |
| 10+ | €2.050 |
| 20+ | €2.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No552-0100
Order Code2112490
Product Range552 Series
Also Known AsGTIN UPC EAN: 5056414505513
Product Range552 Series
Current Rating16A
Voltage Rating50V
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourBlack
Contact MaterialBrass
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 552-0100 is a black insulated terminal Binding Post with 4mm socket, panel mounting, acetal cap/insulation, bright nickel-plated brass contact/insert/bush/locknut/washer and silver-plated brass solder tag. Panel insulating bushes have a location keyway, maximum panel thickness 12.7mm. Threaded termination supplied with solder tag washer.
- Black 4mm Insulated Terminal
- Insulated binding post with a 4mm socket
- Panel insulating bushes with a location keyway
- Threaded termination supplied with solder tag washer and lock nuts
- Cap: Acetal
- Threaded Contact: Brass, Bright Nickel Plate
- Current Rating: 16 Amps
- Rated Voltage: 50V
- Recommended Torque: Min 0.5Nm - Max 1.0Nm
- Thread: 4BA (3.6mm or 0.141inch)
- Panel Thickness: 12.7mm (MAX)
Applications
Test & Measurement
Technical Specifications
Product Range
552 Series
Voltage Rating
50V
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
16A
Contact Plating
Nickel Plated Contacts
Connector Colour
Black
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 552-0100
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009