Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No571-0200-01
Order Code4410937
Product Range571 Series
83 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.050 |
5+ | €7.740 |
10+ | €7.350 |
20+ | €7.100 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€8.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No571-0200-01
Order Code4410937
Product Range571 Series
For Use With4mm Dia Test Plugs
Current Rating10A
Mounting Hole Dia1.94mm
Operating Voltage50V
Insulator ColourBlue
Product Range571 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
571-0200-01 is a 90° PCB mounted insulated socket-single(blue).
- 10A current rating, 50V working voltage
- An insulated 4mm socket for direct mounting onto PCBs
- Grooves in the outer acetal housing provide stacking alignment for board space saving
- 10mohm contact resistance
- 5000V voltage breakdown
- 1.5mm² recommended conductor size
Technical Specifications
For Use With
4mm Dia Test Plugs
Mounting Hole Dia
1.94mm
Insulator Colour
Blue
SVHC
No SVHC (10-Jun-2022)
Current Rating
10A
Operating Voltage
50V
Product Range
571 Series
Technical Docs (1)
Legislation and Environmental
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate