Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €17.900 |
5+ | €15.450 |
10+ | €14.790 |
20+ | €13.450 |
50+ | €13.180 |
Product Information
Product Overview
The 460-0020 is a Plain Electrical Enclosure for safe housing electrical components. Robust aluminium alloy construction. The lightweight enclosure provides excellent screening against EMI/RFI and therefore ideal housing for electronic components and circuits. The close fitting lid is secured using countersunk screws. The box also incorporates integral PCB guides and comes in a plain finish. The box is fitted with a self-adhesive rubber seal. General purpose enclosure is ideal for applications which require protection against dust and water ingress. Lid secured by M3.5 X 12 fixing screws.
- PCB guides on selected sizes for added simplicity
- Sealed to IP66 and certified to BS EN 60529:1992
- Dust-, splash-proof and protection from powerful jets of water
- Lid has seal location lugs to aid seal fitment and sealing
- Self-adhesive neoprene foam seal
- Enclosure has good flat sealing face including when coated to ensure IP rating
Applications
Industrial
Contents
Electrical enclosure, Lid, Seal and Stainless steel countersunk screws.
Technical Specifications
Electrical / Industrial
30.5mm
114.3mm
Unfinished
1.2"
4.5"
No
Diecast Aluminium
63.5mm
IP66
-
2.5"
460
Technical Docs (2)
Alternatives for 460-0020
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate