Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.450 |
| 3+ | €21.970 |
Price for:Each
Minimum: 1
Multiple: 1
€25.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No480-0040
Order Code1774845
Product Range480
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric55.9mm
External Width - Metric64.5mm
External Depth - Metric114.3mm
IP RatingIP68
Body ColourUnfinished
NEMA Rating-
External Height - Imperial2.2"
External Width - Imperial2.54"
External Depth - Imperial4.5"
Product Range480
ConfigurableNo
Product Overview
The 480-0040 is a weatherproof Electrical Enclosure made of die-cast aluminium alloy with plain finish. This enclosure certified to BS EN 60529:1992 have been rigorously tested for continuous submersion in water at depths of 5m for 1hr, allowing it to be used in industries such as marine, water treatment, food processing and many other demanding places where protection against the elements is essential.
Applications
Industrial, Security, Aerospace, Defence, Military
Technical Specifications
Enclosure Type
Small
External Height - Metric
55.9mm
External Depth - Metric
114.3mm
Body Colour
Unfinished
External Height - Imperial
2.2"
External Depth - Imperial
4.5"
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
64.5mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
2.54"
Product Range
480
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.203