Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No480-0090
Order Code1774850
Product Range480
Also Known AsGTIN UPC EAN: 5056414504486
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3+ | €84.190 |
Price for:Each
Minimum: 3
Multiple: 3
€252.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No480-0090
Order Code1774850
Product Range480
Also Known AsGTIN UPC EAN: 5056414504486
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric66mm
External Width - Metric175mm
External Depth - Metric275mm
IP RatingIP68
Body ColourUnfinished
NEMA Rating-
External Height - Imperial2.6"
External Width - Imperial6.89"
External Depth - Imperial10.83"
Product Range480
ConfigurableNo
Product Overview
The 480-0090 is a weatherproof Electrical Enclosure made of die-cast aluminium alloy with plain finish. This enclosure certified to BS EN 60529:1992 have been rigorously tested for continuous submersion in water at depths of 5m for 1hr, allowing it to be used in industries such as marine, water treatment, food processing and many other demanding places where protection against the elements is essential.
- Box with PCB guides
Applications
Industrial, Security, Aerospace, Defence, Military
Technical Specifications
Enclosure Type
Small
External Height - Metric
66mm
External Depth - Metric
275mm
Body Colour
Unfinished
External Height - Imperial
2.6"
External Depth - Imperial
10.83"
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
175mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
6.89"
Product Range
480
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.931