Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No490-141409A-68
Order Code2848717
Product RangeFortis
Also Known AsGTIN UPC EAN: 5056414501683
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €113.630 |
Price for:Each
Minimum: 10
Multiple: 10
€1,136.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No490-141409A-68
Order Code2848717
Product RangeFortis
Also Known AsGTIN UPC EAN: 5056414501683
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric91mm
External Width - Metric140mm
External Depth - Metric140mm
IP RatingIP68
Body ColourGrey
NEMA Rating-
External Height - Imperial3.58"
External Width - Imperial5.51"
External Depth - Imperial5.51"
Product RangeFortis
ConfigurableNo
Product Overview
- Corrosion resistant
- High impact resistance whilst maintaining ingress protection
- Longer lifespan
- IP68 protection
Technical Specifications
Enclosure Type
Small
External Height - Metric
91mm
External Depth - Metric
140mm
Body Colour
Grey
External Height - Imperial
3.58"
External Depth - Imperial
5.51"
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
140mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
5.51"
Product Range
Fortis
Technical Docs (2)
Alternatives for 490-141409A-68
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):122