Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No4MP2616
Order Code2418996
Also Known AsGTIN UPC EAN: 5056414502178
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.330 |
5+ | €37.680 |
10+ | €36.110 |
Price for:Each
Minimum: 1
Multiple: 1
€43.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No4MP2616
Order Code2418996
Also Known AsGTIN UPC EAN: 5056414502178
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Colour-
For Use With486-261609 & 486-261612 Heavy Duty Enclosures
External Depth - Metric1.5mm
External Width - Metric142.5mm
External Height - Metric212.5mm
External Depth - Imperial0.059"
External Width - Imperial5.61"
External Height - Imperial8.366"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 4MP2616 is a heavy-duty Mounting Plate made of passivated galvanised steel and suitable for Deltron 486-261609 and 486-261612 heavy duty enclosures.
Applications
Industrial
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
1.5mm
External Height - Metric
212.5mm
External Width - Imperial
5.61"
Product Range
-
Plate Material
Galvanised Steel
For Use With
486-261609 & 486-261612 Heavy Duty Enclosures
External Width - Metric
142.5mm
External Depth - Imperial
0.059"
External Height - Imperial
8.366"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.351