Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEMOPAD
Manufacturer Part NoCENTRO-8M
Order Code4307319
Product RangeCENTRO Series
Also Known AsGTIN UPC EAN: 5070000574721
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €477.360 |
Price for:Each
Minimum: 1
Multiple: 1
€477.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEMOPAD
Manufacturer Part NoCENTRO-8M
Order Code4307319
Product RangeCENTRO Series
Also Known AsGTIN UPC EAN: 5070000574721
Technical Datasheet
Product RangeCENTRO Series
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The CENTRO-8M is the heart of your control system, providing a link to your IP devices & control via IP, IR & optional RS-232. The Centro-8M is capable of standalone applications such as control of equipment by IP network commands, IR and (optional extra) RS-232 port. It can also be a component in a wider network of complimentary equipment such as other Centro or 3rd party products.
- Extensive Control Capabilities - IP, IR, RS-232
- Configurable Timer Events
- Audio and Video outputs
- Integrated Web-server
- Free DemoPad Centro Control app
- Seamless integration with DemoPad Designer
- Ports: 1x Full-size HDMI, 4x USB 2.0 Ports, 3.5mm Stereo Audio Output, 3x Infra-Red Outputs and 1x Infra-Red Input (Green)
- Dimensions (WxDxH): 61x29x92mm
- Weight: 193g
Technical Specifications
Product Range
CENTRO Series
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52