Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEMOPAD
Manufacturer Part NoCENTRO-CM
Order Code4307317
Product RangeCENTRO Series
Also Known AsGTIN UPC EAN: 5070000574738
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €477.360 |
Price for:Each
Minimum: 1
Multiple: 1
€477.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEMOPAD
Manufacturer Part NoCENTRO-CM
Order Code4307317
Product RangeCENTRO Series
Also Known AsGTIN UPC EAN: 5070000574738
Technical Datasheet
Product RangeCENTRO Series
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The Centro-CM IP Gateway is a small footprint wall mountable device ideal for commercial and residential control applications. This low cost, high performance device can control a wide range of equipment ideal for meeting rooms, hotel bedrooms and smart homes. It can be used standalone or with a Centro-8M processor to add true automation functionality.
- Integrated IR Learner
- Multiple TCP Connectivity
- Configurable I/O
- Free Control App
- Free PRO Graphics
- Seamless integration with DemoPad Designer
- Inputs: 1x RJ45 for 1x IP Control, 1x 3.5mm Stereo Mini-jack, 1x Infrared Receiver for learning, 8x 1 Pin Terminal Block 8x Trigger Inputs and 1x USB Type A
- Outputs: 4x Relay rated at 30V AC, 4x 3.5mm Stereo Mini-jack with IR Emitters and 1x 5-Pin Terminal Block to confi gure as either RS-232/422/485/DMX512
- Dimensions (WxDxH): 128x118x25mm
- Weight: 400g
Technical Specifications
Product Range
CENTRO Series
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.98