Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No220523
Order Code3806263
Product RangeStatguard
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €173.610 |
Price for:Each
Minimum: 1
Multiple: 1
€173.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No220523
Order Code3806263
Product RangeStatguard
Technical Datasheet
Cleaner TypeAntistatic
Cleaner ApplicationsAnti Static Floor Surface Prep, Neutraliser
Dispensing MethodTub
Volume10l
Weight-
Product RangeStatguard
SVHCTo Be Advised
Product Overview
- Statguard® low residue floor stripper 10L box
- Strong, nonammoniated, phosphate-free floor stripper
- Clear, mild pH formulation is designed to break up, lift multiple layers of Statguard® floor finish
- Environmentally safe, biodegradable
- Low pH formulation, designed to break up and lift multiple layers of Statguard® floor finish
- Strips floor finish from vinyl, VCT, concrete, rubber, quarry tile, brick, slate, unglazed ceramic
- 9.8square metres per litre of concentrate, when diluted to a 3:1 ratio (coverage)
- Multiple uses
- Designed specifically for use with the Statguard® static dissipative floor finishes
Technical Specifications
Cleaner Type
Antistatic
Dispensing Method
Tub
Weight
-
SVHC
To Be Advised
Cleaner Applications
Anti Static Floor Surface Prep, Neutraliser
Volume
10l
Product Range
Statguard
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:34029010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05