Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €523.770 |
Price for:Each
Minimum: 1
Multiple: 1
€523.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No222009
Order Code3806833
Technical Datasheet
Accessory TypeProbe Set
For Use WithDigital Surface Resistance Meter
Product Range-
SVHCTo Be Advised
Product Overview
- Black 63mm cylinder probe set
- Used to measure point to point resistance (Rp), resistance to ground (Rg) and volume resistance (Rv)
- Carbon loaded rubber pads that do not mark the surface to be tested
- Internal resistance <lt/>50 ohm
- Pad hardness shore A = 55±10
- Cap protects pad when not in use
- Insulating jacket and shape aid grip
- Connector is shrouded 4mm socket
Contents
Cylinder probes, Carry case.
Technical Specifications
Accessory Type
Probe Set
Product Range
-
For Use With
Digital Surface Resistance Meter
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05