Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €50.010 |
Price for:Each
Minimum: 1
Multiple: 1
€50.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No231605
Order Code3806373
Technical Datasheet
Mat TypeField Service Mat
Mat ColourBlack, Blue
Mat MaterialVinyl
Ground Terminal Type2 10mm Studs
Width - Imperial23.6"
Length - Imperial23.6"
Width - Metric600mm
Length - Metric600mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Mat Type
Field Service Mat
Mat Material
Vinyl
Width - Imperial
23.6"
Width - Metric
600mm
Product Range
-
Mat Colour
Black, Blue
Ground Terminal Type
2 10mm Studs
Length - Imperial
23.6"
Length - Metric
600mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39219055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05