Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No237194
Order Code3806375
Product RangeStatfree T2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | €80.380 |
Price for:Each
Minimum: 5
Multiple: 5
€401.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No237194
Order Code3806375
Product RangeStatfree T2
Technical Datasheet
Mat TypeESD Dissipative Turntable
Mat Colour-
Mat MaterialRubber
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial15.35"
Length - Imperial-
Width - Metric390mm
Length - Metric-
Product RangeStatfree T2
SVHCTo Be Advised
Technical Specifications
Mat Type
ESD Dissipative Turntable
Mat Material
Rubber
Width - Imperial
15.35"
Width - Metric
390mm
Product Range
Statfree T2
Mat Colour
-
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
-
Length - Metric
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39219055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05