Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €27.770 |
Price for:Each
Minimum: 1
Multiple: 1
€27.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No241530
Order Code3806462
Technical Datasheet
Height - Metric6mm
Width - Metric1m
Height6mm
Width1m
Length - Metric1m
Height - Imperial0.2"
Length1m
Foam FeaturesConductive
Width - Imperial39.4"
Length - Imperial39.4"
Product Range-
SVHCTo Be Advised
Technical Specifications
Height - Metric
6mm
Height
6mm
Length - Metric
1m
Length
1m
Width - Imperial
39.4"
Product Range
-
Width - Metric
1m
Width
1m
Height - Imperial
0.2"
Foam Features
Conductive
Length - Imperial
39.4"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39211390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05