Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €38.260 |
Price for:Pack of 9
Minimum: 1
Multiple: 1
€38.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No241540
Order Code3806377
Technical Datasheet
Mat Type-
Mat ColourBlack
Mat MaterialHigh Density Conductive Foam
Ground Terminal Type-
Width - Imperial-
Length - Imperial-
Width - Metric-
Length - Metric-
Product Range-
SVHCTo Be Advised
Technical Specifications
Mat Type
-
Mat Material
High Density Conductive Foam
Width - Imperial
-
Width - Metric
-
Product Range
-
Mat Colour
Black
Ground Terminal Type
-
Length - Imperial
-
Length - Metric
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39219055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05