Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | €59.820 |
Price for:Pack of 9
Minimum: 5
Multiple: 5
€299.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No241555
Order Code3806464
Technical Datasheet
Height - Metric10mm
Height10mm
Width - Metric305mm
Width305mm
Length - Metric305mm
Length305mm
Height - Imperial0.4"
Width - Imperial12"
Foam FeaturesConductive
Length - Imperial12"
Product Range-
SVHCTo Be Advised
Technical Specifications
Height - Metric
10mm
Width - Metric
305mm
Length - Metric
305mm
Height - Imperial
0.4"
Foam Features
Conductive
Product Range
-
Height
10mm
Width
305mm
Length
305mm
Width - Imperial
12"
Length - Imperial
12"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39211390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05